Nordlux 45356001 Ask Outdoor Ceiling Light 12W White

MPN
45356001
Brand
Nordlux
EAN-13
5701581367289
Order Code
10-0579
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Nordlux offers the Ask 45356001, a sleek outdoor ceiling light in white that uses 12 watts. This stylish ceiling lighting is perfect for illuminating outdoor spaces like patios and gardens. Designed for versatility, it can be used as both an outdoor ceiling and wall light.
Type Outdoor ceiling light
Colour Temperature 3000K
IP Rating IP44
Power 12W
(Ø) 28cm
Bulb Type LED (monochrome)
Colour Warm white
Dim (Ø) 28cm
Energy Consumption 12 kWh/1000h
Energy efficiency rating n.rel.
Factory colour White
Light bulb included Yes
Luminous Flux 924lm
Material Aluminium
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Radiation Angle 120°
Rating per bulb 12W
Total luminous flux 924lm

Reviews

Be the first to submit a review

Trustpilot