Nordlux 27386101 Works LED Wet Room Light 9W Silver G13 Monochrome

MPN
27386101
Brand
Nordlux
EAN-13
5701581322486
Order Code
10-0575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £29.89 £25.41
10+ £24.21
50+ £24.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 09/10/2026

The Nordlux Works Wet room light LED features a monochrome design with a G13 9 W power rating and comes in a silver finish. It is designed for wet room lighting, making it suitable for use in lavatories, basements, and garages. The light provides safe and reliable illumination in moist environments.
Type Wet room light
Power 9W
Base G13
Bulb Type LED (monochrome)
Dim (L x W x H) 66 x 8.5 x 9 cm
Energy efficiency rating n.rel.
Factory colour Silver
Height 9cm
Length 66cm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Rating per bulb 9W
Width 8.5cm

Reviews

Be the first to submit a review

Trustpilot