Christmas Opening Hours and Delivery Dates here
Nordlux 25626001 Ufo Maxi Bathroom Ceiling Light 80W White

Image Representative of Range

Nordlux 25626001 Ufo Maxi Bathroom Ceiling Light 80W White

Order Code:

12-5457

Brand: Nordlux MPN: 25626001 EAN-13: 5701581064041
Qty Unit Price (Ex VAT)
1+ £36.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 16/01/2026

Nordlux's Ufo Maxi 25626001 is a white bathroom ceiling light with an 80W capacity. It provides effective lighting in wet room areas such as bathrooms and lavatories. Designed for ceiling installation, it's suitable for wet room environments.
Type Bathroom ceiling light
Colour White
Power 80W
Voltage 230V
(Ø) 30cm
Base E-27
Dimensions (Ø x H) 30 cm x 10 cm
Energy efficiency rating n.rel.
Height 10cm
Light bulb included Yes
Material Glass
Number of bulbs 2
Protection Class I
Rating per bulb 40W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot