Nordlux 25031003 Blokhus Outdoor Wall Light Upward Shade Sensor Black

MPN
25031003
Brand
Nordlux
EAN-13
5701581219274
Order Code
10-0573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £64.00 £54.40
10+ £52.49
50+ £52.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Nordlux Blokhus is an outdoor wall light featuring an E-27 fitting in a sleek black finish. Designed for durability, it is ideal for illuminating gardens and outdoor spaces. This versatile light is perfect for enhancing any exterior wall with stylish, practical lighting.
Type Outdoor wall light
IP Rating IP54
Base E-27
Depth 250.00mm
Energy efficiency rating n.rel.
Factory colour Black
Height 230mm
Light bulb included No
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Weight 1405g

Reviews

Be the first to submit a review

Trustpilot