Nordlux 2418271003 Dalius Wall Light E27 Black Art Deco Style Light

MPN
2418271003
Brand
Nordlux
EAN-13
5704924017667
Order Code
10-0569
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £40.69 £34.59
10+ £33.37
50+ £33.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Nordlux Dalius 2418271003 is a black wall-mounted light designed for indoor use. It features an E-27 socket, providing a versatile option for bedroom or general wall lighting. This lamp offers a modern lighting solution suitable for accentuating interior spaces.
Type Wall light
Colour Black
Voltage 230V
IP Rating IP44
Energy efficiency rating n.a
Base E-27
Depth 218mm
Dimensions (W x H x D) 180 x 305 x 218 mm
Height 305mm
Light bulb included No
Misc Attribute Sphere
Number of bulbs 1
Protection Class I
Recess Diameter 0mm
Weight 1072g
Width 180mm

Reviews

Be the first to submit a review

Trustpilot