Nordlux 2415000103 LED Ceiling Light 5.5W Black MoodMaker™ Function

MPN
2415000103
Brand
Nordlux
EAN-13
5704924022166
Order Code
10-0564
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 76 availableBack-order availability date - 21/07/2026

The Nordlux 2415000103 is a black LED surface-mount light with a power rating of 5.5 W, designed for efficient lighting. It features monochrome LED technology and is rated EEC: F on the A - G energy scale. This light is ideal for both residential and commercial settings, providing reliable and modern illumination.
Type LED surface-mount light
Colour Black
Power 5.5W
Voltage 230V
IP Rating IP20
Energy efficiency rating F (A - G)
Base LED
Bulb Type LED (monochrome)
Colour Temperature 2700K
Colour Temperature Range 2700 K
Diameter 10cm
Dimensions (Ø x H) 10 cm x 6 cm
Energy Consumption 6 kWh/1000h
Height 6cm
Luminous Flux 500lm
Number of bulbs 1
Protection Class II
Radiation Angle 110°
Weight 275g

Reviews

Be the first to submit a review

Trustpilot