Nordlux 2318051003 Kyklop Ripple Wall Light GU10 Black Metal Design

MPN
2318051003
Brand
Nordlux
EAN-13
5704924015502
Order Code
10-0561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £40.57 £34.48
10+ £33.27
50+ £33.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Nordlux Kyklop Ripple is a stylish wall-mounted light fixture with a sleek black finish. It is designed as a GU10 lamp, suitable for indoor lighting, particularly in bedrooms. This wall spotlight is part of the Nordlux 2318051003 collection, offering versatile and modern illumination options.
Type Wall light
Colour Black
Voltage 230V
IP Rating IP54
Energy efficiency rating n.a
Base GU10
Depth 140mm
Dimensions (W x H x D) 86 x 254 x 140 mm
Height 254mm
Light bulb included No
Material Aluminium
Number of bulbs 1
Protection Class I
Recess Diameter 0mm
Weight 935g
Width 86mm

Reviews

Be the first to submit a review

Trustpilot