Nordlux 22671003 Luxembourg Outdoor Wall Light Black Classic Design

MPN
22671003
Brand
Nordlux
EAN-13
5701581004047
Order Code
10-0553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £50.00 £42.50
10+ £41.00
50+ £40.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Nordlux's Luxembourg 22671003 is a black outdoor wall light featuring an E-27 socket. It is ideal for garden lighting and enhances outdoor spaces with its sleek design. Typical applications include illuminating exterior walls and enhancing the ambience of outdoor areas.
Type Outdoor wall light
IP Rating IP54
Base E-27
Energy efficiency rating n.rel.
Factory colour Black
Height 270mm
Light bulb included No
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Weight 1036g

Reviews

Be the first to submit a review

Trustpilot