Nordlux 22661031 Luxembourg Outdoor Wall Light E-27 Galvanised Sensor

MPN
22661031
Brand
Nordlux
EAN-13
5701581020054
Order Code
10-0552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £60.10 £51.09
10+ £49.29
50+ £49.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Nordlux, the Luxembourg 22661031 is a galvanised outdoor wall light designed for durability. It features an E-27 socket, making it versatile for various bulb types. This garden lighting solution is ideal for enhancing outdoor spaces like patios and walkways.
Type Outdoor wall light
IP Rating IP54
Base E-27
Depth 470.00mm
Energy efficiency rating n.rel.
Factory colour Galvanized
Height 270mm
Light bulb included No
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Weight 950g

Reviews

Be the first to submit a review

Trustpilot