Nordlux 2218061001 Coupar Wall Light E-27 White Modern Design

MPN
2218061001
Brand
Nordlux
EAN-13
5704924010606
Order Code
10-0546
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £36.09 £30.68
10+ £29.59
50+ £29.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Nordlux produces the Coupar, model 2218061001, a wall-mounted light fixture designed for indoor use. This white wall light, compatible with an E-27 bulb, is ideal for bedrooms or other living spaces. With its sleek design, it functions both as a spotlight and ambient lighting source.
Type Wall light
Colour White
Voltage 240V
IP Rating IP54
Energy efficiency rating n.a
Base E-27
Depth 168mm
Dimensions (L x W x H) 130 x 130 x 250 mm
Height 250mm
Length 130mm
Light bulb included No
Misc Attribute Rectangular
Protection Class I
Weight 960g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot