Nordlux 2213550101 Clyde LED Rail Light 4W White Moodmaker Feature

MPN
2213550101
Brand
Nordlux
EAN-13
5704924012273
Order Code
10-0543
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Nordlux Link Clyde is a high voltage mounting rail light featuring a 4 W monochrome LED in white. Designed for efficient illumination, it is suitable for both residential and commercial spaces. The Nordlux 2213550101 model promises reliable lighting with contemporary styling.
Type High voltage mounting rail light
Colour White
Power 4W
Voltage 240V
IP Rating IP20
Energy efficiency rating n.a
Base LED
Bulb Type LED (monochrome)
Colour Temperature 2700K
Diameter 85mm
Dimensions (Ø x H) 85 mm x 105 mm
Height 105mm
Length 85mm
Light bulb included Yes
Luminous Flux 320.00lm
Material Metal
Number of bulbs 1
Protection Class II
Rating per bulb 4.00W
Rotation range (max.) 320°
Series Link
Swivel range (max.) 90°
Total luminous flux 350lm
Weight 300g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot