Nordlux 2210309003 Link Cover Black Adaptable System Gap 1m

MPN
2210309003
Brand
Nordlux
EAN-13
5704924012716
Order Code
10-0539
Country of Origin
China
  • Quickly find another product in this range by Factory colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 20/07/2026

Manufactured by Nordlux, the Link cover 2210309003 is black and serves as a protective cover. It features a straightforward design, which blends seamlessly with its surroundings. Typical applications include concealing connections in lighting installations for a neat appearance.
Type Cover
Dim (L x W x H) 1000 x 32 x 7 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 7mm
Length 1m
Light bulb included No
Material Plastic
Width 32mm

Reviews

Be the first to submit a review

Trustpilot