Nordlux 2210309001 LINK Cover White 1m Adapts to Gaps Between Lamps

MPN
2210309001
Brand
Nordlux
EAN-13
5704924012709
Order Code
10-0538
Country of Origin
China
  • Quickly find another product in this range by Factory colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 20/07/2026

The Nordlux Link Cover 2210309001 is a white cover. It is used for concealing and protecting electrical installations. Ideal for maintaining a neat appearance in lighting setups.
Type Cover
Dim (L x W x H) 1000 x 32 x 7 mm
Energy efficiency rating n.rel.
Factory colour White
Height 7mm
Length 1m
Material Plastic
Width 32mm

Reviews

Be the first to submit a review

Trustpilot