Nordlux 21861031 Malte Outdoor Wall Light E-27 Galvanised Steel

MPN
21861031
Brand
Nordlux
EAN-13
5701581100046
Order Code
10-0537
Country of Origin
China
View Full Product Range (3)

Discontinued


The Nordlux Malte 21861031 outdoor wall light features a robust galvanised finish, ensuring durability and weather resistance. This E-27 wall-mounted light is ideal for enhancing outdoor spaces such as patios and garden paths. Manufactured by Nordlux, it offers reliable illumination and adds a modern touch to exterior lighting.
Type Outdoor wall light
IP Rating IP54
Base E-27
Depth 95.00mm
Energy efficiency rating n.rel.
Factory colour Galvanized
Light bulb included No
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Weight 1596g

Trustpilot