Nordlux 21651031 Scorpius Outdoor Wall Light E14 Galvanised Timeless Design

MPN
21651031
Brand
Nordlux
EAN-13
5701581917958
Order Code
10-0536
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Nordlux Scorpius 21651031 is a wall-mounted outdoor light with a galvanised finish. This durable lamp provides reliable lighting for entrances or garden areas. It is ideal for enhancing safety and aesthetic appeal in outdoor spaces.
Type Outdoor wall light
IP Rating IP33
(Ø) 200mm
Base E14
Depth 100.00mm
Dim (Ø x H) 200 mm x 100 mm
Energy efficiency rating n.rel.
Factory colour Galvanized
Height 100mm
Light bulb included No
Misc Attribute Half-round
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Weight 400g
Width 200.00mm

Reviews

Be the first to submit a review

Trustpilot