Nordlux 21519901 Tin Maxi Outdoor Wall Light GU10 White Dual Light Source

MPN
21519901
Brand
Nordlux
EAN-13
5701581328884
Order Code
10-0534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £38.69 £32.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Nordlux Tin Maxi 21519901 is a white outdoor wall light featuring a GU10 fitting. This durable light is ideal for garden and outdoor lighting applications, providing reliable illumination for pathways and entrances. Its sleek design suits modern exterior settings.
Type Outdoor wall light
IP Rating IP54
(Ø) 76mm
Base GU10
Depth 125.00mm
Dim (Ø x H) 76 mm x 190 mm
Energy efficiency rating n.rel.
Factory colour White
Height 190mm
Light bulb included No
Misc Attribute Cylindrical
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Weight 480g

Reviews

Be the first to submit a review

Trustpilot