Nordlux 21279930 Tin Outdoor Wall Light GU10 Copper Double Up/Down Light

MPN
21279930
Brand
Nordlux
EAN-13
5701581327887
Order Code
10-0530
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £79.00 £67.15
10+ £65.14
50+ £64.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Nordlux Tin 21279930 is an outdoor wall light featuring a stylish copper finish. This GU10 garden lighting solution provides functional illumination for outdoor spaces. Ideal for enhancing the ambience of patios, pathways, or entrance areas.
Type Outdoor wall light
IP Rating IP54
(Ø) 62mm
Base GU10
Depth 115.00mm
Dim (Ø x H) 62 mm x 170 mm
Energy efficiency rating n.rel.
Factory colour Copper
Height 170mm
Light bulb included No
Misc Attribute Cylindrical
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Weight 720g

Reviews

Be the first to submit a review

Trustpilot