Nordlux 2113153003 Contina Pendant Light G9 Black Opal Glass Soft Light

MPN
2113153003
Brand
Nordlux
EAN-13
5704924006456
Order Code
10-0522
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £34.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Nordlux manufactures the Contina 2113153003 pendant light with a sleek black finish. This ceiling light features a G9 bulb fitting, ideal for modern indoor lighting. It is commonly used for both living room and dining room settings.
Type Pendant light
Base G9
(Ø) 10mm
Dim (Ø x H) 10 mm x 23 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 23mm
IP Rating IP20
Length 10mm
Light bulb included No
Number of bulbs 0
Operating Voltage 230V
Pendulum length (max.) 200cm
Power 0.00W
Protection Class II
Weight 610g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot