Nordlux 2112305035 Ellen Desk Lamp E14 Brass Elegant Scandinavian Design

Standard range
Order Code:

10-0518

Brand: Nordlux MPN: 2112305035 EAN-13: 5704924005503
Qty Unit Price (Ex VAT)
1+ £46.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Nordlux Ellen desk lamp, model number 2112305035, is crafted in brass and features an E14 socket. Known for its elegant design, this lamp brings a sophisticated touch to any room. Ideal for use as a bedside lamp or dining room light, it provides versatile lighting options suitable for bedrooms and dining spaces.
Type Desk lamp
(Ø) 200mm
Base E14
Base (reading light) E14
Depth 0mm
Dim (Ø x H) 200 mm x 415 mm
Energy efficiency rating n.rel.
Factory colour Brass
Feed length 150cm
Height 415mm
IP rating IP20
Length 200mm
Light bulb included No
Operating voltage 230V
Protection class II
Weight 1420g
Width 200mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot