Nordlux 2110886101 Djay Ceiling Light Smart LED Bluetooth Speaker IP44

MPN
2110886101
Brand
Nordlux
EAN-13
5704924007514
Order Code
10-0513
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £104.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Nordlux 2110886101 Djay 40 Smart LED ceiling light features a sleek, monochrome design. With 21 W of energy-efficient LED power, it provides effective indoor illumination. This versatile and modern fixture is ideal for bedroom lighting.
Type LED ceiling light
Colour White
Power 21W
Voltage 240V
IP Rating IP54
Energy efficiency rating n.a
Base LED
Bulb Type LED (monochrome)
Colour Temperature 2700K
Colour Temperature Range 2700 K
Dimensions (W x H) 400 mm x 90 mm
Height 90mm
Light bulb included Yes
Light features App-enabled
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Protection Class I
Rating per bulb 21.00W
Total luminous flux 2200lm
Width 400mm

Reviews

Be the first to submit a review

Trustpilot