Nordlux 2110850103 Landon Smart LED Ceiling Light 8W Black App Control

MPN
2110850103
Brand
Nordlux
EAN-13
5704924007484
Order Code
10-0512
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £42.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Nordlux 2110850103 Landon Long Smart LED ceiling light offers sleek and modern lighting with an 8W monochrome LED. This black ceiling light is ideal for indoor settings, making it a perfect choice for bedroom lighting. Designed for smart integration, it enhances ambient lighting effortlessly.
Type LED ceiling light
Colour Black
Power 8W
Voltage 240V
IP Rating IP44
Energy efficiency rating n.a
Base LED
Bulb Type LED (monochrome)
Colour Temperature 2700K
Colour Temperature Range 2700 K
Diameter 125mm
Dimensions (Ø x H) 125 mm x 140 mm
Height 140mm
Light bulb included Yes
Light features App-enabled
Material Metal
Misc Attribute Tube
Number of bulbs 1
Protection Class II
Rating per bulb 8.00W
Total luminous flux 700lm

Reviews

Be the first to submit a review

Trustpilot