Nordlux 2110840101 Landon Smart LED Ceiling Light 8W White Bluetooth

MPN
2110840101
Brand
Nordlux
EAN-13
5704924007453
Order Code
10-0510
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Nordlux 2110840101 Landon Smart LED ceiling light is an 8 W monochrome indoor light with a sleek white finish. This ceiling light provides energy-efficient lighting, suitable for bedroom lighting or other indoor spaces. It offers modern aesthetics and smart lighting solutions ideal for contemporary homes.
Type LED ceiling light
Colour White
Power 8W
Voltage 240V
IP Rating IP44
Energy efficiency rating n.a
Base LED
Bulb Type LED (monochrome)
Colour Temperature 2700K
Colour Temperature Range 2700 K
Diameter 125mm
Dimensions (Ø x H) 125 mm x 82 mm
Height 82mm
Light bulb included Yes
Light features App-enabled
Material Metal
Misc Attribute Tube
Number of bulbs 1
Protection Class II
Rating per bulb 8.00W
Total luminous flux 700lm

Reviews

Be the first to submit a review

Trustpilot