Christmas Opening Hours and Delivery Dates here

Nordlux 2110609901 Spot Link Diskie LED Track Spotlight White Dimmable

Order Code:

10-0505

Brand: Nordlux MPN: 2110609901 EAN-13: 5704924007200

Discontinued


The Nordlux Spot Link Diskie 2110609901 is a white matt LED track spotlight with a power consumption of 8 W. It is energy efficiency class F and emits monochrome light, making it suitable for targeted lighting in modern settings. This product is ideal for use in residential and commercial environments to highlight specific areas or objects.
Type LED track spotlight
Colour White (matt)
Power 8W
Voltage 230V
Base LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 3000K
Energy efficiency rating F (A - G)
Height 140mm
IP Rating IP20
Light bulb included Yes
Luminous Flux 750.00lm
Number of bulbs 1
Protection Class I
Radiation angle 120°
Rating per bulb 8W
Rotation range (max.) 90°
Total luminous flux 750lm

You may also like


Trustpilot