Nordlux 2110496101 Harlow 60 LED Ceiling Light Monochrome White

MPN
2110496101
Brand
Nordlux
EAN-13
5704924007118
Order Code
10-0502
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £64.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Nordlux manufactures the Harlow 60, a monochrome white LED ceiling light designed for indoor use. This energy-efficient fixture provides ample illumination while its sleek and modern design complements bedroom lighting. Ideal for creating a cosy atmosphere, the Harlow 60 enhances any interior space.
Type LED ceiling light
Colour White
Voltage 230V
IP Rating IP54
Energy efficiency rating n.a
Base LED
Bulb Type LED (monochrome)
Colour Temperature 2700K
Colour Temperature Range 2700 K
Dimensions (L x W x H) 595 x 595 x 23 mm
Height 23mm
Length 595mm
Material PVC
Misc Attribute Square
Number of bulbs 1
Protection Class II
Total luminous flux 2400lm
Weight 1400g
Width 595mm

Reviews

Be the first to submit a review

Trustpilot