Nordlux 2080192747 Deco Spiral LED Globe 5W Dimmable E-27 Long-lasting

MPN
2080192747
Brand
Nordlux
EAN-13
5704924000232
Order Code
10-0499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £10.39 £8.83
10+ £8.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Nordlux, the Deco Spiral Globe LED light bulb features a monochrome design with an E-27 globe shape and operates at 5 watts. It measures 95 mm in diameter and 140 mm in length, and is dimmable for adjustable lighting needs. Ideal for creating ambient lighting in residential or commercial spaces, this energy-efficient bulb is both functional and stylish.
Type Globe shape
Colour 1800K
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 20000
Colour Temperature Range 1800 K
Diameter 95mm
Dim (Ø x L) 95 mm x 140 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating n.rel.
Length 140mm
Light bulb features dimmable
Luminous Flux 140lm
Product lifespan approx 15000h
Radiation Angle 330°
Rating 5W
Version clear

Reviews

Be the first to submit a review

Trustpilot