Nordlux 2080052758 Deco Classic LED Bulb Gold Dimmable E-27 5.4W

MPN
2080052758
Brand
Nordlux
EAN-13
5704924000089
Order Code
10-0495
Country of Origin
China
View Full Product Range (8)

Discontinued


The Nordlux LED bulb, model 2080052758, is a dimmable, gold-coloured bulb offering an energy-efficient 5.4 W, equivalent to a traditional 34 W bulb. Designed in a Classic ST64 shape, it suits various residential and commercial lighting applications needing aesthetic appeal and warm ambient light. Commonly used in fixtures with an E-27 fitting, the Nordlux bulb is ideal for enhancing decorative lighting environments.
Type Bulb shape
Colour 2500K
Dimmable Yes
Base E-27
Operating Voltage 230V
Colour Temperature Range 2500 K
Diameter 64mm
Dim (Ø x L) 64 mm x 140 mm
Energy Consumption 6 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 34W
Length 140mm
Light bulb features dimmable
Luminous Flux 380lm
Product lifespan approx 15000h
Radiation Angle 360°
Rating 5.4W
Version clear

Trustpilot