Nordlux 2080012758 Deco Classic LED E-27 5.4W Dimmable Gold 1 piece

MPN
2080012758
Brand
Nordlux
EAN-13
5704924000003
Order Code
10-0493
Country of Origin
China
View Full Product Range (8)

Discontinued


Nordlux manufactures the 2080012758 LED bulb, characterised by its classic pear shape and gold monochrome finish. This dimmable, energy-efficient bulb has a power output of 5.4 W, equivalent to a 34 W traditional bulb, and fits an E-27 socket. Ideal for decorative and ambient lighting applications, the bulb's compact 60 mm by 104 mm size suits a variety of fixtures.
Type Pear shape
Colour 2500K
Dimmable Yes
Base E-27
Operating Voltage 230V
Colour Temperature Range 2500 K
Diameter 60mm
Dim (Ø x L) 60 mm x 104 mm
Energy Consumption 6 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 34W
Length 104mm
Light bulb features dimmable
Luminous Flux 380lm
Product lifespan approx 15000h
Radiation Angle 360°
Rating 5.4W
Version clear

Trustpilot