Nordlux 20789903 Garden Spotlight LED GU10 35W Black Outdoor Illumination

MPN
20789903
Brand
Nordlux
EAN-13
5701581326781
Order Code
10-0492
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Nordlux garden spotlight model 20789903 is a black LED light designed for outdoor decorative use. It supports HV halogen GU10 bulbs up to 35 W. Ideal for illuminating gardens, it enhances night-time outdoor decoration and ambiance.
Type Garden spotlight
IP Rating IP54
Power 35W
(Ø) 14cm
Base GU10
Depth 140.00mm
Dim (Ø x H) 14 cm x 40 cm
Energy efficiency rating n.rel.
Factory colour Black
Feed length 1.5m
Height 40cm
Light bulb included No
Material Metal
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Radiation Angle 0°
Rating per bulb 35W
Weight 0.73kg

Reviews

Be the first to submit a review

Trustpilot