Nordlux 2019191001 Cuba LED Wall Light White 14W IP54 Outdoor Minimalist

MPN
2019191001
Brand
Nordlux
EAN-13
5704924001918
Order Code
10-0491
Country of Origin
China
View Full Product Range (23)

Discontinued


Manufactured by Nordlux, the Cuba Bright Oval is a 14 W LED outdoor wall light known for its efficient and durable design. Finished in white, this outdoor lighting solution is perfect for enhancing garden aesthetics and providing illumination. With an energy efficiency class of E, it offers reliable performance for residential and commercial environments.
Type LED outdoor wall light
Colour Temperature 3000K
IP Rating IP54
Power 14W
Base LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 100 x 43 x 205 mm
Energy efficiency rating E (A - G)
Factory colour White
Height 205mm
Length 100mm
Light bulb included Yes
Luminous Flux 1600.00lm
Misc Attribute Oval
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Radiation Angle 120°
Rating per bulb 14W
Recess Diameter 0mm
Total luminous flux 1600lm
Weight 330g
Width 43mm

Trustpilot