Nordlux 2019171001 Cuba Bright LED Wall Light 14W IP54 White

MPN
2019171001
Brand
Nordlux
EAN-13
5704924001895
Order Code
10-0488
Country of Origin
China
View Full Product Range (23)

Discontinued


The Nordlux Cuba Bright Round is a white, monochrome, 14 W LED outdoor wall light designed for energy-efficient garden lighting. This EEC E-rated fixture provides a modern touch to outdoor aesthetics. It is ideal for illuminating pathways or enhancing exterior walls.
Type LED outdoor wall light
Colour Temperature 3000K
IP Rating IP54
Power 14W
(Ø) 175mm
Base LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (Ø x H) 175 mm x 175 mm
Energy efficiency rating E (A - G)
Factory colour White
Height 175mm
Light bulb included Yes
Luminous Flux 1600.00lm
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Radiation Angle 120°
Rating per bulb 14W
Recess Diameter 0mm
Total luminous flux 1600lm
Weight 395g
Width 43mm

Trustpilot