Nordlux 2019161001 Cuba LED Wall Light 6.5W White IP54 Outdoor Rated

MPN
2019161001
Brand
Nordlux
EAN-13
5704924001888
Order Code
10-0487
Country of Origin
China
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £17.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 14/08/2026

The Nordlux Cuba Energy Round is a 6.5 W LED outdoor wall light in white, designed for efficient garden or exterior illumination. Manufactured by Nordlux, this monochrome wall light is ideal for both garden lighting and enhancing outdoor environments. Its sleek design makes it suitable for various outdoor settings, providing a stylish and contemporary lighting solution.
Type LED outdoor wall light
Colour Temperature 3000K
IP Rating IP54
Power 6.5W
(Ø) 175mm
Base LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (Ø x H) 175 mm x 175 mm
Energy efficiency rating n.rel.
Factory colour White
Height 175mm
Light bulb included Yes
Material PVC
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Radiation Angle 120°
Rating per bulb 6.5W
Total luminous flux 700lm
Weight 280g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot