Nordlux 2019131010 Aleria Outdoor Wall Light Grey Aluminium GU10 6.5W

MPN
2019131010
Brand
Nordlux
EAN-13
5704924000737
Order Code
10-0486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £30.00 £25.50
10+ £24.30
50+ £24.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Nordlux Aleria 2019131010 is a grey outdoor wall light. It features a 6.5 W GU10 bulb, making it ideal for garden or wall lighting. Suitable for enhancing exterior spaces with reliable illumination.
Type Outdoor wall light
IP Rating IP44
Power 6.5W
Base GU10
Dim (W x H) 115 mm x 107 mm
Energy efficiency rating n.rel.
Factory colour Grey
Height 107mm
Light bulb included No
Material Metal
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Weight 330g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot