Nordlux 2019051035 Fold 15 LED Wall Light Brass 10.40W for Indoor/Outdoor

MPN
2019051035
Brand
Nordlux
EAN-13
5704924000614
Order Code
10-0483
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £127.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Nordlux Fold 15 is a brass LED wall light with a power consumption of 10.40 W, ideal for illuminating outdoor areas. Designed for use as a garden or wall light, it provides efficient lighting in various weather conditions. This model, 2019051035, combines durability and contemporary style from the trusted manufacturer Nordlux.
Type LED wall light
Colour Temperature 3000K
IP Rating IP54
Power 10.40W
Base LED
Colour Warm white
Depth 45mm
Dim (W x H x D) 150 x 210 x 45 mm
Energy efficiency rating n.rel.
Factory colour Brass
Height 210mm
Light bulb included Yes
Material Brass
Misc Attribute Rectangular
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Rating per bulb 5.2W
Total luminous flux 225lm
Weight 485g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot