Nordlux 2019051030 Fold LED Wall Light Copper Sculptural Design Adjustable

MPN
2019051030
Brand
Nordlux
EAN-13
5704924000591
Order Code
10-0481
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £119.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Nordlux Fold 15 is an LED wall light operating at 10.40 W, designed for outdoor lighting. This copper fixture enhances garden lighting and adds a stylish touch to outdoor environments. The Nordlux 2019051030 LED wall light is ideal for illuminating pathways and patios.
Type LED wall light
Colour Temperature 3000K
IP Rating IP54
Power 10.40W
Base LED
Colour Warm white
Depth 45mm
Dim (W x H x D) 150 x 210 x 45 mm
Energy efficiency rating n.rel.
Factory colour Copper
Height 210mm
Light bulb included Yes
Material Copper
Misc Attribute Rectangular
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Rating per bulb 5.2W
Total luminous flux 225lm
Weight 485g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot