Nordlux 2019051003 Fold LED Wall Light 6.40W Black Indoor/Outdoor Use

MPN
2019051003
Brand
Nordlux
EAN-13
5704924000584
Order Code
10-0480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £102.00 £86.70
10+ £84.10
50+ £83.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Nordlux Fold 15 2019051003 is a black LED wall light with a power consumption of 6.40 W. It is designed for outdoor use, serving as an ideal garden or wall light. This product provides efficient and stylish lighting solutions for outdoor spaces.
Type LED wall light
Colour Temperature 3000K
IP Rating IP54
Power 6.40W
Base LED
Colour Warm white
Depth 50mm
Dim (L x W x H) 148 x 148 x 210 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 210mm
Length 148mm
Light bulb included Yes
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Rating per bulb 3.2W
Total luminous flux 250lm
Weight 485g
Width 148mm

Reviews

Be the first to submit a review

Trustpilot