Nordlux 2019016010 Ava Smart Outdoor LED Ceiling Light 9.5W Grey

MPN
2019016010
Brand
Nordlux
EAN-13
5704924000492
Order Code
10-0475
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £80.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Nordlux 2019016010 Ava Smart is an outdoor ceiling light featuring a 9.5 W LED in a monochrome grey design. It is ideal for illuminating garden spaces and enhancing outdoor areas with modern flair. The sturdy construction ensures reliable performance in various weather conditions.
Type Outdoor ceiling light
Colour Temperature 2700K
IP Rating IP54
Power 9.5W
Base LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (W x H) 200 mm x 200 mm
Energy efficiency rating n.rel.
Factory colour Grey
Height 200mm
Light bulb included Yes
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Radiation Angle 159°
Rating per bulb 9.5W
Total luminous flux 600lm
Weight 1050g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot