Nordlux 2019001003 Arcus LED Outdoor Wall Light 9.5W Black

MPN
2019001003
Brand
Nordlux
EAN-13
5704924000478
Order Code
10-0474
Country of Origin
China
View Full Product Range (23)

Discontinued


The Nordlux Arcus Smart 2019001003 is an LED outdoor wall light in black with monochrome illumination and a power consumption of 9.5 watts. It features smart lighting capabilities suitable for enhancing the aesthetics and security of gardens and outdoor spaces. This wall light is ideal for modern exteriors, providing reliable and energy-efficient illumination.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP54
Power 9.5W
Base LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (W x H) 200 mm x 100 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 100mm
Light bulb included Yes
Misc Attribute Oval
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Radiation Angle 147°
Rating per bulb 9.5W
Total luminous flux 440lm
Weight 515g
Width 200mm

Trustpilot