Nordlux 2015116103 Oja LED Ceiling Light 19W Black 3-Stage Moodmaker

MPN
2015116103
Brand
Nordlux
EAN-13
5704924002229
Order Code
10-0465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £55.02
10+ £53.37
50+ £53.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by Nordlux, the Oja 42 is a 19 W monochrome LED ceiling light. This black indoor light is well-suited for bedroom lighting, providing efficient illumination while maintaining a sleek and modern aesthetic. It is ideal for integrating into contemporary spaces, enhancing both functionality and style in ceiling lighting applications.
Type LED ceiling light
Housing colour Black
IP Rating IP54
Energy efficiency rating n.a
Base LED
Beam angle 120°
Diameter 424mm
Dimensions (Ø x H) 424 x 23mm
Height/depth 23mm
Housing Material PVC
Lamp type LED (monochrome)
Length 424mm
Light outlet bulb included
Max. system power 19W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 2100lm
Rating per bulb 19W
Suitable for number of light sources 1
Weight 1070g
Width 424mm

Reviews

Be the first to submit a review

Trustpilot