Nordlux 2015066133 Oja Square LED Ceiling Light 19W Chrome Moodmaker

MPN
2015066133
Brand
Nordlux
EAN-13
5704924002199
Order Code
10-0463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £36.52
10+ £35.23
50+ £35.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Nordlux 2015066133 Oja Square 29 is a chrome LED ceiling light with a power rating of 19 watts. It features a sleek, monochrome design ideal for modern indoor spaces. This lighting fixture is well-suited for use in bedrooms and other indoor areas where a contemporary and energy-efficient solution is desired.
Type LED ceiling light
Housing colour Chrome
IP Rating IP54
Energy efficiency rating n.a
Base LED
Beam angle 120°
Dimensions (L x W x H) 300 x 300 x 25mm
Height/depth 25mm
Housing Material PVC
Lamp type LED (monochrome)
Length 300mm
Light outlet bulb included
Max. system power 19W
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1600lm
Rating per bulb 14.5W
Suitable for number of light sources 1
Weight 750g
Width 300mm

Reviews

Be the first to submit a review

Trustpilot