Nordlux 2015036101 Oja LED Ceiling Light Bluetooth Dual White 14.5W

MPN
2015036101
Brand
Nordlux
EAN-13
5704924002977
Order Code
10-0461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £50.69 £43.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Nordlux 2015036101 Oja 29 is a LED ceiling light that offers 14.5 W of monochrome lighting. It is designed for indoor use, making it ideal for bedroom or general ceiling lighting applications. As a single unit, this fixture provides efficient and modern illumination.
Type LED ceiling light
Housing colour Warm white to cool white
IP Rating IP20
Energy efficiency rating n.a
Base LED
Beam angle 120°
Diameter 294mm
Dimensions (Ø x H) 294 x 23mm
Height/depth 23mm
Lamp type LED (monochrome)
Length 294mm
Light outlet bulb included
Max. system power 14.5W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1600lm
Rating per bulb 14.5W
Suitable for number of light sources 1
Weight 600g
Width 294mm

Reviews

Be the first to submit a review

Trustpilot