Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sjobergs Nordic Plus 1450 Bench Including Trestle

Order Code:  

14-0010

  Copy to clipboard
Brand: Sjobergs  Copy to clipboard MPN: 33448  Copy to clipboard EAN-13: 7316703448142
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

This Sjoberg Nordic Plus workbench has a 1450mm worktop made from hard Nordic birch. The bench is built for long life, with normal use, and can be assembled to suit both right and left handed users.
  • 1450mm worktop made from hard Nordic birch
  • Built for long life with normal use
  • Can be assembled to suit both right and left handed users
  • End and side vices
  • Holes in worktop allow use of dogs, clamps and other accessories
  • Storage shelf
  • Sjobergs type 33448
Type Wooden bench
Width 1470mm
Depth 630mm
Height 860mm

Reviews


Be the first to submit a review