NOFIRE NO160x180/Poly Fire Blanket 1800x1600mm Grease-Resistant

Image Representative of Range

NOFIRE NO160x180/Poly Fire Blanket 1800x1600mm Grease-Resistant

MPN
NO 160x180/Poly
Brand
NOFIRE
EAN-13
4260663620045
Order Code
10-0453
Country of Origin
Latvia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 162 in stock

The NOFIRE fire blanket is manufactured by NOFIRE and measures 1800 mm by 1600 mm. This high-quality fire safety product is designed to smother small fires, providing an effective barrier against flames. Ideal for kitchens or workshops, the blanket's robust polyester material ensures reliable performance in emergencies.
Type Fire blanket
Dim (L x W) 1800 mm x 1600 mm
Length 1800mm
Temperature Range up to 1100°C
Weight 1.381
Width 1600mm

Reviews

Be the first to submit a review

Trustpilot