NOFIRE NO120x120 Poly/1C Fire Blanket 1200mm Coated Fibre DIN EN 1869

Image Representative of Range

NOFIRE NO120x120 Poly/1C Fire Blanket 1200mm Coated Fibre DIN EN 1869

MPN
NO 120 x120 Poly/1C
Brand
NOFIRE
EAN-13
4260663620021
Order Code
10-0449
Country of Origin
Latvia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 130 availableBack-order availability date - 11/07/2026

The NOFIRE fire blanket, sized at 1200 mm x 1200 mm, is made from durable Poly/1C material. This versatile safety tool is ideal for extinguishing small fires or covering a fire-prone area. Typically used in kitchens and workshops, it provides essential fire protection.
Type Fire blanket
Dim (L x W) 1200 mm x 1200 mm
Length 1200mm
Temperature Range up to 1100°C
Weight 0.708
Width 1200mm

Reviews

Be the first to submit a review

Trustpilot