NOFIRE FA-2037FE Fireproof Box Fire & Waterproof Locks with Keys

MPN
FA-2037FE
Brand
NOFIRE
EAN-13
4260663620151
Order Code
10-0448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £91.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 12/06/2026

Manufactured by NOFIRE, the FA-2037FE fireproof box is both fire-resistant and water-proof. This robust strongbox is designed for securing documents with suspension files and comes with a key for added security. It is typically used in homes or offices to protect valuable items from fire and water damage.
Type Fireproof box
Height 330mm
Width 410mm
Depth 324mm
Dimensions (W x H x D) 410 x 330 x 324 mm
Fire proofing (max.) 30 min
Inside height 260mm
Inside Width 309mm
Internal depth 218mm
Lock type Key
Power supply (LOV) not required
Volume 17.6l
Weight 16.9kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot