NOFIRE FA-2017FE Fireproof Waterproof Box for A4 Docs 5.5L 860°C 30min

MPN
FA-2017FE
Brand
NOFIRE
EAN-13
4260663620144
Order Code
10-0447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £66.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Manufactured by NOFIRE, the FA-2017FE fireproof box is fire-resistant and water-proof. This strongbox is typically flush mounted and serves as a reliable wall strong box. Ideal for securing valuables, it offers robust protection in home or office settings.
Type Fireproof box
Height 146mm
Width 410mm
Depth 324mm
Dimensions (W x H x D) 410 x 146 x 324 mm
Fire proofing (max.) 30 min
Inside height 74mm
Inside Width 336mm
Internal depth 218mm
Lock type Key
Power supply (LOV) not required
Volume 5.5l
Weight 8.6kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot