Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 48052 TT Tunnel Portal 16.1 x 11.1cm

Order Code:  

55-3207

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 48052  Copy to clipboard EAN-13: 4007246480524
  • Country of Origin:
 Report an error

Discontinued

This tunnel portal from Noch can accommodate a double overhead track and is suitable for use with any TT scale model railway layout.
  • Width: 111mm
  • Length: 161mm
  • Manufacturer's part 48052

Reviews


Be the first to submit a review