Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 48051 TT Tunnel Portal 10.4 x 9.5cm

Order Code:  

55-3206

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 48051  Copy to clipboard EAN-13: 4007246480517
  • Country of Origin:
 Report an error

Discontinued

This tunnel portal from Noch can accommodate a single overhead track and is suitable for use with any TT scale model railway layout.
  • Width: 95mm
  • Length: 104mm
  • Manufacturer's part 48051

Reviews


Be the first to submit a review