Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 33070 N Garden Fence

Order Code:  

55-3129

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 33070  Copy to clipboard EAN-13: 4007246330706
  • Country of Origin:
 Report an error

Discontinued

This realistic wooden garden fence from Noch will fit into any N scale model railway layout or model village.
  • Height 7mm
  • Maximum length 55cm
  • N scale
  • Manufacturer's part 33070

Reviews


Be the first to submit a review