NiteCore NC-NTH32 NTH32 Holster Stable Polyamide with Magnetic Lock

MPN
NC-NTH32
Brand
NiteCore
EAN-13
6952506495375
Order Code
10-0395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.43 £12.27
10+ £11.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The NiteCore NC-NTH32 holster is crafted for secure carrying and protection. Designed to fit P20i, P29iUV, and P20iX models, it ensures easy access. Ideal for tactical and professional use, this durable holster enhances portability.
Type Holster
Dim (L x W x H) 155 x 59 x 50 mm
Height 50mm
Length 155mm
Width 59mm

Reviews

Be the first to submit a review

Trustpilot