NiteCore NC-HRM2 Holder Black Helmet Torch Mount, 25.4 mm Diameter Adjustable

MPN
NC-HRM2
Brand
NiteCore
EAN-13
6952506494316
Order Code
10-0375
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The NiteCore NC-HRM2 Holder is a durable accessory designed to securely hold flashlights. Manufactured by NiteCore, it features a robust construction suitable for outdoor and tactical applications. The NC-HRM2 is ideal for users needing a reliable flashlight mount.
Type Holder
Dim (L x W x H) 80 x 55 x 30 mm
Factory colour Black
Height 30mm
Length 80mm
Weight 43g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot